The PS7160-1A-A is a 1-channel solid state relay with a maximum forward current of 20mA and an isolation voltage of 1.5kV. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device features a copper terminal finish and is recognized by UL. It is suitable for use in applications requiring isolation and high voltage handling.
Renesas PS7160-1A-A technical specifications.
| Additional Feature | UL RECOGNIZED |
| Forward Current-Max | 20mA |
| Isolation Voltage-Max | 1.5kV |
| JESD-609 Code | e1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| On-State Current-Max | 120mA |
| On-state Resistance-Max | 50R |
| Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
| RoHS Compliant | Yes |
| Terminal Finish | Copper |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS7160-1A-A to view detailed technical specifications.
No datasheet is available for this part.