The PS7205B-1A-E3 is a single-channel solid state relay with a maximum forward current of 20mA and isolation voltage of 1.5kV. It has a maximum on-state current of 500mA and on-state resistance of 1.2 ohms. The device operates within a temperature range of -40°C to 85°C and is available in a SOP package with a tin terminal finish. The PS7205B-1A-E3 is not RoHS compliant.
Renesas PS7205B-1A-E3 technical specifications.
| Forward Current-Max | 20mA |
| Isolation Voltage-Max | 1.5kV |
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| On-State Current-Max | 500mA |
| On-state Resistance-Max | 1.2R |
| Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
| RoHS Compliant | No |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas PS7205B-1A-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.