Renesas PS7205B-1A-F3-A technical specifications.
| Forward Current-Max | 50mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 1.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Current-Max | 500mA |
| Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
| Response Time-Max | 0.0005s |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS7205B-1A-F3-A to view detailed technical specifications.
No datasheet is available for this part.