The PS7431-1A-F3 is a solid state relay with a maximum forward current of 20mA and on-state resistance of 33 ohms. It features a maximum isolation voltage of 3kV and operates within a temperature range of -40°C to 85°C. This device is not RoHS compliant and has a terminal finish of tin. It is UL recognized and has a JESD-609 code of e0.
Renesas PS7431-1A-F3 technical specifications.
| Additional Feature | UL RECOGNIZED |
| Forward Current-Max | 20mA |
| Isolation Voltage-Max | 3kV |
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| On-State Current-Max | 120mA |
| On-state Resistance-Max | 33R |
| Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
| RoHS Compliant | No |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas PS7431-1A-F3 to view detailed technical specifications.
No datasheet is available for this part.