Renesas PS9352AL2-V-E3-AX technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 5.85 |
| Length | 6.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 0.2 |
| Analog Input Voltage-Min | -0.2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas PS9352AL2-V-E3-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.