
Quad Lane Extender, supporting a maximum data rate of 11.1Gbps over cable for up to 10m transmission distance. This surface-mount integrated circuit features a 46-pin QFN EP package with exposed pad, measuring 7mm x 4mm x 0.7mm. Operating voltage ranges from 1.1V to 1.3V, with a typical supply current of 360mA. The component functions within an operating temperature range of 0°C to 70°C.
Renesas QLX411RIQT7 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 46 |
| PCB | 46 |
| Package Length (mm) | 7 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.7(Max) |
| Seated Plane Height (mm) | 0.7 |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Transmission Media Distance | 10m |
| Category | Quad Lane Extender |
| Maximum Data Rate | 11.1Gbps |
| Transmission Media Type | Cable |
| Max Operating Supply Voltage | 1.3V |
| Min Operating Supply Voltage | 1.1V |
| Power Supply Type | Analog |
| Typical Supply Current | 360mA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Operating Supply Voltage | 1.2V |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Renesas QLX411RIQT7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.