
Quad Lane Extender supporting up to 6.25Gbps data rates over cable for transmission distances up to 30m. Features a 46-pin TQFN EP package with a 0.4mm pin pitch, measuring 7mm x 4mm x 0.75mm. Operates with a typical supply voltage of 1.2V, ranging from 1.1V to 1.3V, and draws a typical supply current of 260mA. Designed for surface mounting with a non-lead-frame SMT basic package type. Operating temperature range is 0°C to 70°C.
Renesas QLX4600SIQSR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | TQFN EP |
| Package Description | Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 46 |
| PCB | 46 |
| Package Length (mm) | 7 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Transmission Media Distance | 30m |
| Category | Quad Lane Extender |
| Maximum Data Rate | 6.25Gbps |
| Transmission Media Type | Cable |
| Max Operating Supply Voltage | 1.3V |
| Min Operating Supply Voltage | 1.1V |
| Power Supply Type | Analog |
| Typical Supply Current | 260mA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Operating Supply Voltage | 1.2V |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Renesas QLX4600SIQSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.