The QS3125QG8 is an industrial-grade bus driver from Renesas with a JEDEC package code of R-PDSO-G16. It features a 4.9022mm length and 3.9116mm width, with a terminal position of dual and a temperature grade of industrial. The device operates within a supply voltage range of 4.75V to 5.25V and has a propagation delay of 0.25ns. It is available in a SSOP16 package type and is designed for use in logic IC applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9116 |
| Length | 4.9022 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | 3125 |
| Propagation Delay (tpd) | 0.25 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |