The QS32245PAG is an industrial-grade 8-bit bus driver IC from Renesas, featuring a 5V supply voltage and a TSSOP20 package. It operates within a temperature range of -40°C to 85°C and has a propagation delay of 1.25ns. The device has 20 terminals and supports dual terminal positions. It is designed for use in industrial applications and is compliant with relevant standards.
Renesas QS32245PAG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | 32245 |
| Propagation Delay (tpd) | 1.25 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas QS32245PAG to view detailed technical specifications.
No datasheet is available for this part.