The QS3306AS1G8 is a dual 1-bit true output bus driver from Renesas, operating within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 5V, with a maximum and minimum voltage of 5.25V and 4.75V, respectively. The device features a propagation delay of 0.25ns and is available in a SOP8 package with dimensions of 3.937mm in width and 4.9276mm in length.
Renesas QS3306AS1G8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.937 |
| Length | 4.9276 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | 3306 |
| Propagation Delay (tpd) | 0.25 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas QS3306AS1G8 to view detailed technical specifications.
No datasheet is available for this part.