The QS3384QG is an industrial-grade bus driver IC from Renesas, featuring a 10-bit, 2-port design with a propagation delay of 0.25ns. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V, a maximum voltage of 5.25V, and a minimum voltage of 4.75V. The IC is packaged in a 24-pin SSOP package, measuring 3.9116mm in width and 8.65mm in length.
Renesas QS3384QG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 3.9116 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | 3384 |
| Propagation Delay (tpd) | 0.25 |
| Number of Bits | 10 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas QS3384QG to view detailed technical specifications.
No datasheet is available for this part.