The QS3VH125QG is an industrial bus driver IC from Renesas, featuring a supply voltage range of 2.3 to 3.6V and a temperature grade of industrial, operating from -40 to 85°C. It has 16 terminals and a dual terminal position. The IC is available in a 16-pin SSOP package with a width of 3.9mm and a length of 4.9mm. It has a propagation delay of 0.2ns and supports up to 2 ports.
Renesas QS3VH125QG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | BUS DRIVER |
| Family | CB3Q/3VH/3C/2B |
| Propagation Delay (tpd) | 0.2 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas QS3VH125QG to view detailed technical specifications.
No datasheet is available for this part.