Industrial temperature grade 4-bit bus exchanger with true output, featuring a 2.5V nominal supply voltage (2.3V-3.6V range). This CMOS logic IC offers a single function and two ports, with a propagation delay of 0.2ns. Packaged in a 16-terminal PDSO (R-PDSO-G16) with dimensions of 4.4mm width and 5mm length, it operates between -40°C and 85°C.
Renesas QS3VH257PAG8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | BUS EXCHANGER |
| Family | CB3Q/3VH/3C/2B |
| Propagation Delay (tpd) | 0.2 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas QS3VH257PAG8 to view detailed technical specifications.
No datasheet is available for this part.