Renesas R0K5562N0S000BE technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Length | 180mm |
| Number of Bits | 32 |
| Operating Supply Voltage | 15V |
| Series | RX |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas R0K5562N0S000BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.