Renesas R0K570865S001BE technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | SuperH |
| RoHS | Compliant |
Download the complete datasheet for Renesas R0K570865S001BE to view detailed technical specifications.
No datasheet is available for this part.