This 8-pin TSSOP EEPROM memory IC from Renesas features 256 words of code and data memory, operating within an industrial temperature range of -40°C to 85°C. The device has a nominal supply voltage of 2.7V, with a maximum and minimum supply voltage of 5.5V and 1.8V, respectively. It has a serial interface and a maximum clock frequency of 0.4 MHz.
Renesas R1EX24002ATAS0I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R1EX24002ATAS0I to view detailed technical specifications.
No datasheet is available for this part.