The R1EX24004ASAS0A is an 8-bit industrial EEPROM with 512 words of memory. It operates over a supply voltage range of 2.7V to 5.5V and has a maximum supply current of 2.5 microamps. The device is packaged in a 0.25mm pitch SOP8 package and has a maximum operating temperature of 85 degrees Celsius. It is designed for industrial applications and has a standby current of 0.2 nanamps.
Renesas R1EX24004ASAS0A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 0.0025 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000002 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R1EX24004ASAS0A to view detailed technical specifications.
No datasheet is available for this part.