This industrial-grade EEPROM IC features 2048 words of memory and operates over a supply voltage range of 2.7V to 5.5V. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in an 8-pin R-PDSO-G8 package, measuring 3.9mm in width and 4.89mm in length. The IC is designed for serial communication and has a maximum clock frequency of 0.4 MHz.
Renesas R1EX24016ASAS0I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 0.4 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas R1EX24016ASAS0I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.