
32K-bit Serial EEPROM with I2C interface, organized as 4K x 8. Features a 0.4 MHz maximum operating frequency and 900 ns maximum access time. Supports operating supply voltages of 2.5V, 3.3V, and 5V, with a minimum of 1.8V and maximum of 5.5V. This surface-mount component is housed in an 8-pin TSSOP package with a 0.65mm pin pitch, offering 10-year data retention and hardware data protection. Operating temperature range is -40°C to 85°C.
Renesas R1EX24032ATA00A technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 32Kbit |
| Interface Type | Serial-I2C |
| Maximum Operating Frequency | 0.4MHz |
| Maximum Access Time | 900ns |
| Organization | 4Kx8 |
| Maximum Operating Current | 3mA |
| Typical Operating Supply Voltage | 2.5|3.3|5V |
| Density in Bits | 32768bit |
| Data Retention | 10Year |
| Hardware Data Protection | Yes |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 1.8V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Programming Voltage | 1.8 to 5.5V |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas R1EX24032ATA00A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.