This 8-bit serial EEPROM from Renesas features 4096 words of memory and operates over a supply voltage range of 2.7V to 5.5V. It has a maximum supply current of 3.5 microamps and a maximum standby current of 0.2 nanoamps. The device is packaged in a lead-free TSSOP-8 package and has a temperature grade of industrial, with an operating temperature range of -40°C to 85°C.
Renesas R1EX24032ATAS0I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 0.0035 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000002 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R1EX24032ATAS0I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.