This 8-pin industrial EEPROM from Renesas features 16,384 words of memory, a maximum supply voltage of 5.5V, and a maximum supply current of 0.003A. It operates within a temperature range of -40 to 85 degrees Celsius and is packaged in a SOP8 format. The device is designed for serial access and has a maximum access time of 900 nanoseconds and a maximum clock frequency of 0.4 MHz.
Renesas R1EX24128BSAS0A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 0.003 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000002 |
| Access Time-Max | 900 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R1EX24128BSAS0A to view detailed technical specifications.
No datasheet is available for this part.