The R1EX24128BSAS0I is an industrial-grade 8-bit EEPROM from Renesas with a supply voltage range of 1.8V to 5.5V. It features 16,384 words of memory and operates within a temperature range of -40°C to 85°C. The device has a serial interface and a maximum clock frequency of 0.4 MHz. It is available in an 8-pin SOP package with dimensions of 3.9mm in width and 4.89mm in length.
Renesas R1EX24128BSAS0I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 0.003 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000002 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R1EX24128BSAS0I to view detailed technical specifications.
No datasheet is available for this part.