
128K-bit Serial EEPROM, organized as 16K x 8, features a 2-Wire interface and operates at up to 0.4 MHz with a 900 ns maximum access time. This surface-mount integrated circuit is housed in an 8-pin TSSOP package (3mm x 4.4mm x 1mm) with a 0.65mm pin pitch. It supports a wide operating supply voltage range of 1.8V to 5.5V, with typical operation at 2.5V, 3.3V, or 5V. The component offers 20 years of data retention and includes hardware data protection.
Renesas R1EX24128BTAS0G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AA |
| Density | 128Kbit |
| Interface Type | Serial-2Wire |
| Maximum Operating Frequency | 0.4MHz |
| Maximum Access Time | 900ns |
| Organization | 16Kx8 |
| Maximum Operating Current | 3mA |
| Typical Operating Supply Voltage | 2.5|3.3|5V |
| Density in Bits | 131072bit |
| Data Retention | 20(Min)Year |
| Hardware Data Protection | Yes |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 1.8V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Programming Voltage | 1.8 to 5.5V |
| Cage Code | SAN34 |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Renesas R1EX24128BTAS0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.