
1Mbit CMOS SRAM, organized as 128K x 8, offers a maximum access time of 70ns. This parallel interface SRAM operates from a 5V supply voltage and features common I/O with 3-state output characteristics. Packaged in a 32-lead TSOP1 (R-PDSO-G32) with a 0.5mm terminal pitch, it supports surface mounting and operates within a commercial temperature range of 0°C to 70°C. RoHS compliant, it exhibits a maximum supply current of 35mA and a low standby current of 2uA.
Renesas R1LP0108ESA-7SR#B0 technical specifications.
| Access Time-Max | 70ns |
| Density | 1048576b |
| I/O Type | COMMON |
| JESD-30 Code | R-PDSO-G32 |
| Max Operating Temperature | 70°C |
| Memory Type | SRAM, |
| Memory Width | 8 |
| Min Operating Temperature | 0°C |
| Max Supply Current | 35mA |
| Moisture Sensitivity Level | 2 |
| Number of Functions | 1 |
| Number of Words | 131072 |
| Number of Words Code | 128K |
| Organization | 128KX8 |
| Output Characteristics | 3-STATE |
| Package Body Material | Plastic |
| Package Code | TSOP1 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILEMeter |
| Parallel/Serial | PARALLEL |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Standby Current-Max | 2uA |
| Standby Voltage-Min | 2V |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 4.5V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | DUAL |
| RoHS | Compliant |
Download the complete datasheet for Renesas R1LP0108ESA-7SR#B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
