Renesas R1LP0408CSC-5SI#S0 technical specifications.
| Access Time | 55ns |
| Address Bus Width | 19b |
| Package/Case | SOIC |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | RAM, , SRAM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 3mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Renesas R1LP0408CSC-5SI#S0 to view detailed technical specifications.
No datasheet is available for this part.