
Industrial-grade CMOS SRAM IC with 1Mbit density, organized as 128K x 8. Features a 70ns maximum access time and common I/O type with 3-state output characteristics. Operates from 2.7V to 3.6V supply voltage, with a nominal 3V, and offers low standby current of 2uA. Packaged in a 32-lead small outline package (SOP) with gull wing terminals on a 0.5mm pitch, suitable for surface mounting. RoHS compliant and rated for industrial temperature ranges from -40°C to 85°C.
Renesas R1LV0108ESA-7SI#S0 technical specifications.
| Access Time-Max | 70ns |
| Density | 1048576b |
| I/O Type | COMMON |
| JESD-30 Code | R-PDSO-G32 |
| Max Operating Temperature | 85°C |
| Max Supply Current | 25mA |
| Memory Type | SRAM, |
| Memory Width | 8 |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 2 |
| Number of Functions | 1 |
| Number of Words | 131072 |
| Number of Words Code | 128K |
| Organization | 128KX8 |
| Output Characteristics | 3-STATE |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Parallel/Serial | PARALLEL |
| Power Supplies | 3/3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Standby Current-Max | 2uA |
| Standby Voltage-Min | 2V |
| Supply Voltage-Max (Vsup) | 3.6V |
| Supply Voltage-Min (Vsup) | 2.7V |
| Supply Voltage-Nom (Vsup) | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | DUAL |
| RoHS | Compliant |
Download the complete datasheet for Renesas R1LV0108ESA-7SI#S0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
