
2Mbit CMOS SRAM, organized as 256K x 8, offers a maximum access time of 70ns. This parallel interface memory operates from 2.7V to 3.6V, with a nominal supply voltage of 3V, and features 3-state outputs. Packaged in a 32-lead TSSOP with a 0.5mm terminal pitch, this surface-mount component is rated for industrial temperatures from -40°C to 85°C. It boasts a maximum operating current of 25mA and a standby current of 10uA, with a RoHS compliant status.
Renesas R1LV0208BSA-7SI#B0 technical specifications.
| Access Time-Max | 70ns |
| Density | 2097152b |
| Height - Seated (Max) | 1.2mm |
| I/O Type | COMMON |
| JESD-30 Code | R-PDSO-G32 |
| Length | 11.8mm |
| Max Operating Temperature | 85°C |
| Max Supply Current | 25mA |
| Memory Type | SRAM, |
| Memory Width | 8 |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 2 |
| Number of Functions | 1 |
| Number of Words | 262144 |
| Number of Words Code | 256K |
| Organization | 256KX8 |
| Output Characteristics | 3-STATE |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCHMeter |
| Parallel/Serial | PARALLEL |
| Power Supplies | 3/3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Standby Current-Max | 10uA |
| Standby Voltage-Min | 2V |
| Supply Voltage-Max (Vsup) | 3.6V |
| Supply Voltage-Min (Vsup) | 2.7V |
| Supply Voltage-Nom (Vsup) | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | DUAL |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas R1LV0208BSA-7SI#B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
