
4Mbit CMOS SRAM, organized as 512K x 8, offers a maximum access time of 70ns. This parallel interface memory features a 3-state output and output enable functionality. Operating from a 2.7V to 3.6V supply, it consumes a maximum operating current of 25mA and a standby current of 16uA. Packaged in a 32-pin TSOP2 (R-PDSO-G32) with a 1.27mm terminal pitch, this surface-mount component is RoHS and Reach SVHC compliant.
Renesas R1LV0408DSB-7LR#B0 technical specifications.
| Access Time-Max | 70ns |
| Density | 4194304b |
| Height - Seated (Max) | 1.2mm |
| I/O Type | COMMON |
| JESD-30 Code | R-PDSO-G32 |
| Length | 20.95mm |
| Max Operating Temperature | 70°C |
| Max Supply Current | 25mA |
| Memory Type | SRAM, |
| Memory Width | 8 |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 2 |
| Number of Functions | 1 |
| Number of Ports | 1 |
| Number of Words | 524288 |
| Number of Words Code | 512K |
| Organization | 512KX8 |
| Output Characteristics | 3-STATE |
| Output Enable | Yes |
| Package Body Material | Plastic |
| Package Code | TSOP2 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILEMeter |
| Parallel/Serial | PARALLEL |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Standby Current-Max | 16uA |
| Standby Voltage-Min | 2V |
| Supply Voltage-Max (Vsup) | 3.6V |
| Supply Voltage-Min (Vsup) | 2.7V |
| Supply Voltage-Nom (Vsup) | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas R1LV0408DSB-7LR#B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
