
512K x 8 CMOS SRAM, offering 4194304 bits of data storage with a maximum access time of 55ns. This parallel interface memory features 3-state outputs and an output enable function, operating from a 3V nominal supply voltage (2.7V to 3.6V range). Packaged in a 32-lead small outline plastic body with a 1.27mm terminal pitch, it supports surface mounting and operates within a commercial temperature range of 0°C to 70°C.
Renesas R1LV0408DSP-5SR technical specifications.
| Access Time-Max | 55ns |
| Density | 4194304b |
| Height - Seated (Max) | 3.05mm |
| I/O Type | COMMON |
| JESD-30 Code | R-PDSO-G32 |
| Length | 20.75mm |
| Max Operating Temperature | 70°C |
| Max Supply Current | 25mA |
| Memory Type | SRAM, |
| Memory Width | 8 |
| Min Operating Temperature | 0°C |
| Number of Functions | 1 |
| Number of Words | 524288 |
| Number of Words Code | 512K |
| Organization | 512KX8 |
| Output Characteristics | 3-STATE |
| Output Enable | Yes |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Parallel/Serial | PARALLEL |
| Power Supplies | 3/3.3V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Standby Current-Max | 300uA |
| Standby Voltage-Min | 2V |
| Supply Voltage-Max (Vsup) | 3.6V |
| Supply Voltage-Min (Vsup) | 2.7V |
| Supply Voltage-Nom (Vsup) | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 11.4mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas R1LV0408DSP-5SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
