
256K x 16 standard SRAM, 4Mbit density, CMOS technology, 55ns maximum access time. Features common I/O, 3-state output characteristics, and a rectangular small outline package (SOP) with 0.75mm terminal pitch. Operates with 3V/3.3V power supplies, from -40°C to 85°C industrial temperature grade. Surface mountable with gull wing terminals.
Renesas R1LV0416DBG-5SI technical specifications.
| Access Time-Max | 55ns |
| Density | 4194304b |
| I/O Type | COMMON |
| JESD-30 Code | R-PDSO-G48 |
| Max Operating Temperature | 85°C |
| Memory Type | SRAM, |
| Memory Width | 16 |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Moisture Sensitivity Level | 1 |
| Number of Functions | 1 |
| Number of Words | 262144 |
| Number of Words Code | 256K |
| Organization | 256KX16 |
| Output Characteristics | 3-STATE |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Parallel/Serial | PARALLEL |
| Peak Reflow Temperature (Cel) | 225°C |
| Power Supplies | 3/3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Standby Current-Max | 2.5uA |
| Standby Voltage-Min | 2V |
| Supply Voltage-Max (Vsup) | 3.6V |
| Supply Voltage-Min (Vsup) | 2.7V |
| Supply Voltage-Nom (Vsup) | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.75mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas R1LV0416DBG-5SI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
