
4Mbit CMOS SRAM, organized as 256K x 16, offers a maximum access time of 55ns. This parallel memory component operates with a supply voltage range of 2.7V to 3.6V, featuring a nominal 3V supply. Packaged in a 44-lead TSOP2 (R-PDSO-G44) with gull wing terminals and 0.8mm pitch, it is designed for surface mounting. The industrial temperature grade supports operation from -40°C to 85°C, with a moisture sensitivity level of 2.
Renesas R1LV0416DSB-5SI#B0 technical specifications.
| Access Time-Max | 55ns |
| Density | 4194304b |
| Height - Seated (Max) | 1.2mm |
| JESD-30 Code | R-PDSO-G44 |
| Length | 18.41mm |
| Max Operating Temperature | 85°C |
| Memory Type | SRAM, |
| Memory Width | 16 |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 2 |
| Number of Functions | 1 |
| Number of Words | 262144 |
| Number of Words Code | 256K |
| Organization | 256KX16 |
| Package Body Material | Plastic |
| Package Code | TSOP2 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILEMeter |
| Parallel/Serial | PARALLEL |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Voltage-Max (Vsup) | 3.6V |
| Supply Voltage-Min (Vsup) | 2.7V |
| Supply Voltage-Nom (Vsup) | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | DUAL |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas R1LV0416DSB-5SI#B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
