
8Mbit CMOS SRAM, organized as 512K x 16, offers a 70ns maximum access time. This parallel interface memory features common I/O and 3-state output characteristics. Operating from 2.5V or 3.3V power supplies, it consumes a maximum of 35mA active current and a low 4uA standby current. Packaged in a 44-pin TSOP with a 0.8mm terminal pitch, this surface-mount component is rated for industrial temperatures (-40°C to 85°C) and is RoHS compliant.
Renesas R1LV0816ASB-7SI#B0 technical specifications.
| Access Time-Max | 70ns |
| Density | 8388608b |
| I/O Type | COMMON |
| JESD-30 Code | R-PDSO-G44 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Memory Type | SRAM, |
| Memory Width | 16 |
| Moisture Sensitivity Level | 3 |
| Number of Words | 524288 |
| Number of Words Code | 512K |
| Organization | 512KX16 |
| Output Characteristics | 3-STATE |
| Package Body Material | Plastic |
| Package Code | TSOP |
| Package Equivalence Code | TSOP44,.46,32 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILEMeter |
| Parallel/Serial | PARALLEL |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 2.5/3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Standby Current-Max | 4uA |
| Standby Voltage-Min | 1.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | DUAL |
| RoHS | Compliant |
Download the complete datasheet for Renesas R1LV0816ASB-7SI#B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
