
1MX16 Standard SRAM with 55ns access time. This parallel SRAM features a 16-bit memory width and 1M words of storage, organized as 1MX16. Operating from 2.7V to 3.6V with a nominal 3V supply, it offers a maximum operating temperature of 85°C and a minimum of -40°C. The component is housed in a 48-ball grid array (BGA) package with a 0.75mm terminal pitch.
Renesas R1LV1616RBG-5SI technical specifications.
| Access Time-Max | 55ns |
| Alternate Memory Width | 8 |
| Density | 16777216b |
| I/O Type | COMMON |
| JESD-30 Code | R-PBGA-B48 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Max Supply Current | 40mA |
| Memory Type | SRAM, |
| Memory Width | 16 |
| Min Operating Temperature | -40°C |
| Number of Functions | 1 |
| Number of Words | 1048576 |
| Number of Words Code | 1M |
| Organization | 1MX16 |
| Output Characteristics | 3-STATE |
| Package Body Material | Plastic |
| Package Code | BGA |
| Package Shape | Rectangular |
| Package Style | GRID ARRAYMeter |
| Parallel/Serial | PARALLEL |
| Peak Reflow Temperature (Cel) | 240°C |
| Power Supplies | 3/3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Standby Current-Max | 6uA |
| Standby Voltage-Min | 2.7V |
| Supply Voltage-Max (Vsup) | 3.6V |
| Supply Voltage-Min (Vsup) | 2.7V |
| Supply Voltage-Nom (Vsup) | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Ball |
| Terminal Pitch | 0.75mm |
| Terminal Position | BOTTOM |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas R1LV1616RBG-5SI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
