
256Kbit CMOS SRAM, organized as 32K x 8, offers a maximum access time of 55ns. This parallel memory component features 3-state outputs and operates from a 3V nominal supply voltage, with a range of 2.7V to 3.6V. The device is housed in a 28-pin TSOP package with a 0.55mm terminal pitch, suitable for surface mounting. It boasts a maximum operating temperature of 70°C and a low standby current of 8uA.
Renesas R1LV5256ESA-5SR#B0 technical specifications.
| Access Time-Max | 55ns |
| Density | 262144b |
| Height - Seated (Max) | 1.2mm |
| I/O Type | COMMON |
| JESD-30 Code | R-PDSO-G28 |
| Length | 11.8mm |
| Max Operating Temperature | 70°C |
| Memory Type | SRAM, |
| Memory Width | 8 |
| Min Operating Temperature | 0°C |
| Max Supply Current | 25mA |
| Moisture Sensitivity Level | 2 |
| Number of Functions | 1 |
| Number of Words | 32768 |
| Number of Words Code | 32K |
| Organization | 32KX8 |
| Output Characteristics | 3-STATE |
| Package Body Material | Plastic |
| Package Code | TSOP |
| Package Equivalence Code | TSSOP28,.53,22 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILEMeter |
| Parallel/Serial | PARALLEL |
| Power Supplies | 3/3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Standby Current-Max | 8uA |
| Standby Voltage-Min | 2V |
| Supply Voltage-Max (Vsup) | 3.6V |
| Supply Voltage-Min (Vsup) | 2.7V |
| Supply Voltage-Nom (Vsup) | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.55mm |
| Terminal Position | DUAL |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas R1LV5256ESA-5SR#B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
