
Industrial temperature grade CMOS SRAM IC with 262144 bits density, organized as 32K x 8. Features a maximum access time of 70ns and operates with 3V/3.3V power supplies, supporting a supply voltage range of 2.7V to 3.6V. This parallel interface memory component is housed in a 28-pin SOP (Small Outline) rectangular package with gull wing terminals, measuring 17.5mm in length and 8.4mm in width. It offers a maximum operating temperature of 85°C and a minimum of -40°C, with a maximum supply current of 25mA and a standby current of 10uA. RoHS compliant and surface mountable.
Renesas R1LV5256ESP-7SI#B0 technical specifications.
| Access Time-Max | 70ns |
| Density | 262144b |
| Height - Seated (Max) | 2.4mm |
| I/O Type | COMMON |
| JESD-30 Code | R-PDSO-G28 |
| Length | 17.5mm |
| Max Operating Temperature | 85°C |
| Max Supply Current | 25mA |
| Memory Type | SRAM, |
| Memory Width | 8 |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 2 |
| Number of Functions | 1 |
| Number of Words | 32768 |
| Number of Words Code | 32K |
| Organization | 32KX8 |
| Output Characteristics | 3-STATE |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Parallel/Serial | PARALLEL |
| Power Supplies | 3/3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Standby Current-Max | 10uA |
| Standby Voltage-Min | 2V |
| Supply Voltage-Max (Vsup) | 3.6V |
| Supply Voltage-Min (Vsup) | 2.7V |
| Supply Voltage-Nom (Vsup) | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 8.4mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas R1LV5256ESP-7SI#B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
