Renesas R1QGA3636CBG-25IA0 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 165 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B165 |
| Pin Count | 165 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1.06 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.77 |
| Access Time-Max | 0.55 |
| Clock Frequency-Max (fCLK) | 400 |
| I/O Type | SEPARATE |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas R1QGA3636CBG-25IA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.