
Surface mount Power Factor Correction (PFC) controller in a 16-pin SOP package, featuring CCM operation and a maximum duty cycle of 98%. This lead-frame SMT component offers a maximum operating supply voltage of 24V and a low start-up current of 0.1mA. It operates within a temperature range of -40°C to 150°C, with UVLO thresholds at 8.9V (off) and 10.4V (on). The plastic small outline package measures 10.06mm x 5.5mm with a 1.27mm pin pitch.
Renesas R2A20115SPW0 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10.06 |
| Package Width (mm) | 5.5 |
| Package Height (mm) | 2(Max) |
| Seated Plane Height (mm) | 2.2(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Weight (g) | 0.24 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Power Factor Correction Controller |
| Operation Mode | CCM |
| Max Operating Supply Voltage | 24V |
| Start-Up Supply Current | 0.1mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| UVLO Turn-Off Threshold | 8.9V |
| UVLO Turn-On Threshold | 10.4V |
| Maximum Duty Cycle | 98% |
| Cage Code | SAN34 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Renesas R2A20115SPW0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.