Renesas R2A20132SP technical specifications.
| Number of Terminals | 20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Pin Count | 20 |
| Supply Voltage-Nom (Vsup) | 12 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas R2A20132SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.