Renesas R2A20152NS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2.2 |
| Length | 2.2 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 1.5 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R2A20152NS to view detailed technical specifications.
No datasheet is available for this part.