Renesas R2J20601NP technical specifications.
| Number of Terminals | 56 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N56 |
| Width | 8 |
| Length | 8 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas R2J20601NP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.