Renesas R2J20602NP technical specifications.
| Number of Terminals | 56 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N56 |
| Pin Count | 56 |
| Supply Voltage-Nom | 12 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R2J20602NP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.