Renesas R2J20604NP technical specifications.
| Number of Terminals | 56 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N56 |
| Pin Count | 56 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R2J20604NP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.