Renesas R2J20653ANP#G3 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | HVQFN EP |
| Package Description | Thermal Enhanced Very Thin Quad Flat Package |
| Lead Shape | No Lead |
| Pin Count | 40 |
| PCB | 40 |
| Package Length (mm) | 6.2 |
| Package Width (mm) | 6.2 |
| Package Height (mm) | 0.89 |
| Seated Plane Height (mm) | 0.91 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | MOSFET and MOSFET Driver |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | SAN34 |
| EU RoHS | Yes with Exemption |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas R2J20653ANP#G3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.