The R2S15902FP is a specialized audio IC with 6 channels, operating within a commercial extended temperature range of -20 to 75 degrees Celsius. It has a quad terminal position and is packaged in a 44-pin QFP package. The IC requires a supply voltage between 8 and 10 volts and has a maximum supply current of 55 milliamps.
Renesas R2S15902FP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 44 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 8 |
| Supply Current-Max | 55 |
| Number of Channels | 6 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R2S15902FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.