
16-bit CISC microcontroller featuring an H8S/2000 core, operating at up to 20 MHz. This surface-mount device offers 128KB of Flash program memory and 12KB of RAM. Housed in a 176-pin LFBGA package (13x13x0.95mm) with 0.8mm pin pitch, it includes 12 ADC channels and 2 timers, with a temperature range of -20°C to 75°C.
Renesas R4F2113NBG technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | LFBGA |
| Package Description | Low Profile Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 176 |
| PCB | 176 |
| Package Length (mm) | 13 |
| Package Width (mm) | 13 |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.4(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Weight (g) | 0.45 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | H8S |
| Data Bus Width | 16bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 20MHz |
| Maximum CPU Frequency | 20MHz |
| Device Core | H8S/2000 |
| Program Memory Type | Flash |
| Program Memory Size | 128KB |
| RAM Size | 12KB |
| Number of Programmable I/Os | 2 |
| Core Architecture | H8S |
| Programmability | Yes |
| Number of Timers | 2 |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| ADC Channels | 12 |
| Number of ADCs | Single |
| Cage Code | SAN34 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas R4F2113NBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.