16-bit microcontroller featuring a 20MHz clock frequency and FLASH ROM programmability. This device offers 114 I/O lines, PWM channels, ADC, and DMA channels. Operating within a commercial extended temperature range of -20°C to 75°C, it utilizes a 3.3V nominal supply voltage (3V to 3.6V range). The microcontroller is housed in a 144-terminal PQFP package with dimensions of 16mm x 16mm and a 0.40mm pitch.
Renesas R4F2113NFT technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 144 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 16 |
| Length | 16 |
| Pin Count | 144 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 114 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R4F2113NFT to view detailed technical specifications.
No datasheet is available for this part.