16-bit microcontroller featuring a 20MHz clock speed and FLASH ROM programmability. This PBGA145 package, measuring 9x9mm with a 0.65mm pitch, offers 145 terminals and 114 I/O lines. Operates within a commercial extended temperature range of -20°C to 75°C, with a nominal supply voltage of 3.3V. Includes PWM channels, ADC, and DMA channels, but no DAC channels.
Renesas R4F2113NLG technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 145 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B145 |
| Width | 9 |
| Length | 9 |
| Pin Count | 145 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 114 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R4F2113NLG to view detailed technical specifications.
No datasheet is available for this part.