16-bit microcontroller featuring a H8S/2100 CPU core. Operates with a maximum clock frequency of 20 MHz and a supply voltage range of 3V to 3.6V. This CMOS device is housed in a 144-pin, 16x16mm plastic quad flat package (TQFP). Includes 163840 words of FLASH ROM and 8192 bytes of RAM, with 125 I/O lines. Supports PWM generation and includes an Analog-to-Digital Converter (ADC). Commercial extended temperature grade, operating from -20°C to 75°C.
Renesas R4F2117RVTE20HV technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 144 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 16 |
| Length | 16 |
| Pin Count | 144 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 40 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 125 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 163840 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R4F2117RVTE20HV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.