16-bit microcontroller featuring a H8S/2100 CPU core, operating at a maximum clock frequency of 20 MHz. This CMOS device is housed in a 176-pin S-PBGA-B176 package with dimensions of 13x13 mm. It offers 141 I/O lines, 163840 words of FLASH ROM, and 8192 bytes of RAM. The microcontroller supports PWM channels and includes an ADC, with a commercial temperature grade ranging from -20°C to 70°C. It operates with a nominal supply voltage of 3.3V, within a range of 3V to 3.6V, and has a maximum supply current of 40mA.
Renesas R4F2117VBG20HV technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 176 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B176 |
| Width | 13 |
| Length | 13 |
| Pin Count | 176 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 40 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 141 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 163840 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R4F2117VBG20HV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.