
16-bit CISC microcontroller featuring a 33 MHz H8S core and 128KB Flash program memory. This surface-mount device offers 48KB RAM, 98 programmable I/Os, and dual ADCs with 8 channels each, alongside a single 8-bit DAC. Encased in a 144-pin LQFP (20x20x1.4mm) with 0.5mm pitch, it supports I2C/SCI interfaces and operates from 5V with a temperature range of -40°C to 85°C.
Renesas R4F24265VFQV technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 144 |
| PCB | 144 |
| Package Length (mm) | 20 |
| Package Width (mm) | 20 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BFB |
| Family Name | H8S |
| Data Bus Width | 16bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 33MHz |
| Maximum CPU Frequency | 33MHz |
| Device Core | H8S |
| Program Memory Type | Flash |
| Program Memory Size | 128KB |
| RAM Size | 48KB |
| Number of Programmable I/Os | 98 |
| Core Architecture | H8S |
| Programmability | Yes |
| Number of Timers | 2 |
| Interface Type | I2C/SCI |
| CAN | 0 |
| I2C | 4 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 8/8 |
| Number of ADCs | Dual |
| DAC Channels | 2 |
| DAC Resolution | 8bit |
| Number of DACs | Single |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas R4F24265VFQV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.